
KRL1632E-M-R180-F-T5 | |
|---|---|
DigiKey Part Number | 408-1585-2-ND - Tape & Reel (TR) 408-1585-1-ND - Cut Tape (CT) 408-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R180-F-T5 |
Description | RES 0.18 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R180-F-T5 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,21040 € | 5,26 € |
| 50 | 0,18680 € | 9,34 € |
| 100 | 0,16660 € | 16,66 € |
| 250 | 0,14444 € | 36,11 € |
| 500 | 0,13054 € | 65,27 € |
| 1.000 | 0,11874 € | 118,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09771 € | 488,55 € |
| 10.000 | 0,09084 € | 908,40 € |
| 15.000 | 0,08730 € | 1.309,50 € |
| 25.000 | 0,08331 € | 2.082,75 € |
| 35.000 | 0,08093 € | 2.832,55 € |
| 50.000 | 0,07860 € | 3.930,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

