
VZH471M2ATR-1821S | |
|---|---|
DigiKey Part Number | 4403-VZH471M2ATR-1821STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH471M2ATR-1821S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94188 € | 753,50 € |
| Unit Price without VAT: | 0,94188 € |
|---|---|
| Unit Price with VAT: | 1,13967 € |

