
VEJ331M1HTR-1313S | |
|---|---|
DigiKey Part Number | 4403-VEJ331M1HTR-1313STR-ND - Tape & Reel (TR) 4403-VEJ331M1HTR-1313SCT-ND - Cut Tape (CT) 4403-VEJ331M1HTR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ331M1HTR-1313S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 686 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,40160 € | 20,08 € |
| 100 | 0,36100 € | 36,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,32705 € | 65,41 € |
| 400 | 0,29878 € | 119,51 € |
| 600 | 0,28450 € | 170,70 € |
| 1.000 | 0,26859 € | 268,59 € |
| 1.400 | 0,25923 € | 362,92 € |
| 2.000 | 0,25018 € | 500,36 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

