
RXW471M1EBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RXW471M1EBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RXW471M1EBK-1016S |
Description | CAP ALUM 470UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Packaging Bulk | Impedance 68 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19660 € | 9,83 € |
| 100 | 0,17650 € | 17,65 € |
| 500 | 0,14246 € | 71,23 € |
| 1.000 | 0,13195 € | 131,95 € |
| 2.500 | 0,12084 € | 302,10 € |
| 5.000 | 0,11416 € | 570,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

