Parametric Equivalent

RXW332M1ABK-1325S | |
|---|---|
DigiKey Part Number | 4403-RXW332M1ABK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RXW332M1ABK-1325S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3615 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.945 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW332M1ABK-1325S | Surge | 0 | 4403-RZW332M1ABK-1325S-ND | 0,29383 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26070 € | 782,10 € |
| Unit Price without VAT: | 0,26070 € |
|---|---|
| Unit Price with VAT: | 0,31545 € |


