Parametric Equivalent

RXW152M1HBK-1636S | |
|---|---|
DigiKey Part Number | 4403-RXW152M1HBK-1636S-ND |
Manufacturer | |
Manufacturer Product Number | RXW152M1HBK-1636S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.674 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.79 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW152M1HBK-1636S | Surge | 0 | 4403-RZW152M1HBK-1636S-ND | 0,67517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,58602 € | 703,22 € |
| Unit Price without VAT: | 0,58602 € |
|---|---|
| Unit Price with VAT: | 0,70908 € |


