Parametric Equivalent
Parametric Equivalent

RJA102M1JBK-1625S | |
|---|---|
DigiKey Part Number | 4403-RJA102M1JBK-1625S-ND |
Manufacturer | |
Manufacturer Product Number | RJA102M1JBK-1625S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.6065 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1J102MHD1AA | Nichicon | 0 | UVZ1J102MHD1AA-ND | 0,60794 € | Parametric Equivalent |
| UVZ1J102MHD1CV | Nichicon | 0 | UVZ1J102MHD1CV-ND | 0,54256 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,37649 € | 677,68 € |
| Unit Price without VAT: | 0,37649 € |
|---|---|
| Unit Price with VAT: | 0,45555 € |


