Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJA101M2ABK-1020S | |
|---|---|
DigiKey Part Number | 4403-RJA101M2ABK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RJA101M2ABK-1020S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 427.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG101 | Panasonic Industry | 3.544 | P5597-ND | 1,03000 € | Parametric Equivalent |
| EL2A101MNN1020 | Chinsan (Elite) | 0 | 4191-EL2A101MNN1020-ND | 0,19625 € | Parametric Equivalent |
| ESH107M100AH4AA | KEMET | 1.662 | 399-ESH107M100AH4AA-ND | 0,55000 € | Parametric Equivalent |
| MAL214269101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214269101E3-ND | 0,34330 € | Parametric Equivalent |
| MAL214839101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214839101E3-ND | 0,64107 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11123 € | 667,38 € |
| Unit Price without VAT: | 0,11123 € |
|---|---|
| Unit Price with VAT: | 0,13459 € |






