Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR271M2G---2540S | |
|---|---|
DigiKey Part Number | 4403-LSR271M2G---2540S-ND |
Manufacturer | |
Manufacturer Product Number | LSR271M2G---2540S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 442mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.83 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.562 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 442mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG270MEFC25X40 | Rubycon | 0 | 400HXG270MEFC25X40-ND | 3,42465 € | Parametric Equivalent |
| 400MXG270MEFCSN25X40 | Rubycon | 0 | 1189-2980-ND | 3,06680 € | Parametric Equivalent |
| 420MXG270MEFCSN25X40 | Rubycon | 157 | 420MXG270MEFCSN25X40-ND | 7,22000 € | Parametric Equivalent |
| 420VXH270MEFC25X40 | Rubycon | 0 | 420VXH270MEFC25X40-ND | 3,58595 € | Parametric Equivalent |
| 420VXH270MEFCSN25X40 | Rubycon | 97 | 1189-2027-ND | 7,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,19137 € | 1.139,51 € |
| Unit Price without VAT: | 2,19137 € |
|---|---|
| Unit Price with VAT: | 2,65156 € |











