Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR181M2G---3025S | |
|---|---|
DigiKey Part Number | 4403-LSR181M2G---3025S-ND |
Manufacturer | |
Manufacturer Product Number | LSR181M2G---3025S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 664mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.352 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 664mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG180MEFC30X25 | Rubycon | 0 | 400HXG180MEFC30X25-ND | 2,85490 € | Parametric Equivalent |
| 400MXG180MEFCSN30X25 | Rubycon | 0 | 1189-2976-ND | 2,76210 € | Parametric Equivalent |
| 400VXG180MEFC30X25 | Rubycon | 0 | 400VXG180MEFC30X25-ND | 2,53140 € | Parametric Equivalent |
| 400VXG180MEFCSN30X25 | Rubycon | 0 | 400VXG180MEFCSN30X25-ND | 2,62680 € | Parametric Equivalent |
| 400VXS180MEFC30X25 | Rubycon | 0 | 400VXS180MEFC30X25-ND | 5,12120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,83790 € | 1.102,74 € |
| Unit Price without VAT: | 1,83790 € |
|---|---|
| Unit Price with VAT: | 2,22386 € |











