Parametric Equivalent
Parametric Equivalent

RXJ2R2M2ABK-0511S | |
|---|---|
DigiKey Part Number | 4403-RXJ2R2M2ABK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ2R2M2ABK-0511S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 72 mA @ 100 kHz |
Part Status Active | Impedance 6 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA2R2M2ABK-0511S | Surge | 0 | 4403-RJA2R2M2ABK-0511S-ND | 0,03832 € | Parametric Equivalent |
| RXW2R2M2ABK-0511S | Surge | 0 | 4403-RXW2R2M2ABK-0511S-ND | 0,03950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03950 € | 1.185,00 € |
| Unit Price without VAT: | 0,03950 € |
|---|---|
| Unit Price with VAT: | 0,04780 € |



