Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG561M2G---3055S | |
|---|---|
DigiKey Part Number | 4403-LSG561M2G---3055S-ND |
Manufacturer | |
Manufacturer Product Number | LSG561M2G---3055S |
Description | CAP ALUM 560UF 20% 400V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7885 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ561M400K052 | Cornell Dubilier Knowles | 409 | 338-3765-ND | 10,76000 € | Parametric Equivalent |
| 400MXG560MEFCSN30X50 | Rubycon | 0 | 1189-2989-ND | 6,36320 € | Parametric Equivalent |
| 450MXG560MEFCSN30X55 | Rubycon | 0 | 1189-3395-ND | 12,60000 € | Parametric Equivalent |
| 450MXH560MEFCSN30X50 | Rubycon | 0 | 1189-3419-ND | 12,86000 € | Parametric Equivalent |
| 475MXK560MEFCSN30X55 | Rubycon | 96 | 1189-4282-ND | 17,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 4,04294 € | 1.455,46 € |
| Unit Price without VAT: | 4,04294 € |
|---|---|
| Unit Price with VAT: | 4,89196 € |











