
SMC0705R07MZF | |
|---|---|
DigiKey Part Number | 5025-SMC0705R07MZFTR-ND - Tape & Reel (TR) 5025-SMC0705R07MZFCT-ND - Cut Tape (CT) 5025-SMC0705R07MZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC0705R07MZF |
Description | FIXED IND 72NH 45A 0.35 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Molded Inductor 45 A 0.35mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 58A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,23980 € | 23,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19722 € | 197,22 € |
| 2.000 | 0,18596 € | 371,92 € |
| 3.000 | 0,17968 € | 539,04 € |
| 5.000 | 0,17207 € | 860,35 € |
| 7.000 | 0,16725 € | 1.170,75 € |
| 10.000 | 0,16228 € | 1.622,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

