30 MHz ±20ppm Crystal 19pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22419DC27-30.000M

DigiKey Part Number
2388-SXT22419DC27-30.000M-ND
Manufacturer
Manufacturer Product Number
SXT22419DC27-30.000M
Description
CRYSTAL 30.000MHZ 19 PF SMD
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 19pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22419DC27-30.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
19pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±25ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,12000 €1,12 €
101,07600 €10,76 €
501,04180 €52,09 €
1000,91780 €91,78 €
5000,81858 €409,29 €
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,35520 €