32 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22418CC27-32.000M

DigiKey Part Number
2388-SXT22418CC27-32.000M-ND
Manufacturer
Manufacturer Product Number
SXT22418CC27-32.000M
Description
CRYSTAL 32.000MHZ 18 PF SMD
Customer Reference
Detailed Description
32 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22418CC27-32.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±25ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.305
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,39 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,44800 €4,48 €
500,40280 €20,14 €
1000,35810 €35,81 €
5000,34022 €170,11 €
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €