38.4 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2148DB38-38.400M

DigiKey Part Number
2388-SXT2148DB38-38.400M-ND
Manufacturer
Manufacturer Product Number
SXT2148DB38-38.400M
Description
CRYSTAL 38.400MHZ 8 PF SMD
Customer Reference
Detailed Description
38.4 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT2148DB38-38.400M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.959
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,47200 €4,72 €
500,44080 €22,04 €
1000,38960 €38,96 €
5000,36910 €184,55 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €