
SXT21417BA17-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21417BA17-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21417BA17-40.000M |
Description | CRYSTAL 40.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 17pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21417BA17-40.000M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,90600 € | 9,06 € |
| 50 | 0,88480 € | 44,24 € |
| 100 | 0,75840 € | 75,84 € |
| 500 | 0,57524 € | 287,62 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

