
SCNUS-UC-124SGF-SORST | |
|---|---|
DigiKey Part Number | 2388-SCNUS-UC-124SGF-SORST-ND |
Manufacturer | |
Manufacturer Product Number | SCNUS-UC-124SGF-SORST |
Description | CONN RCP USB3.1 TYPEC SMD & TH |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Manufacturer Suntsu Electronics, Inc | Mounting Type Surface Mount, Through Hole |
Series | Mounting Feature Horizontal |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Guide, Cover |
Connector Type USB-C (USB TYPE-C) | Operating Temperature -45°C ~ 85°C |
Number of Contacts 24 | Number of Ports 1 |
Gender Receptacle | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,40240 € | 35,06 € |
| 50 | 1,34280 € | 67,14 € |
| 100 | 1,28330 € | 128,33 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |

