24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAX2148FA4B-24.000M

DigiKey Part Number
2388-SAX2148FA4B-24.000M-ND
Manufacturer
Manufacturer Product Number
SAX2148FA4B-24.000M
Description
CRYSTAL 24.000M 8PF SMD
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,39 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,41400 €4,14 €
500,37280 €18,64 €
1000,33140 €33,14 €
5000,31476 €157,38 €
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €