Fan Blower 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.160 CFM (0.004m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.160 CFM (0.004m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

UB3F3-700B

DigiKey Part Number
259-2055-ND
Manufacturer
Manufacturer Product Number
UB3F3-700B
Description
FAN BLOWER 15X3MM VAPO 3VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Blower 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.160 CFM (0.004m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
UB3F3-700B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.0dB(A)
Mfr
Power (Watts)
100 mW
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 15mm L x 15mm H
Approval Agency
CE
Width
3.00mm
Weight
0.003 lb (1.36 g)
Air Flow
0.160 CFM (0.004m³/min)
Current Rating (Amps)
0.038A
Static Pressure
0.116 in H2O (28.8 Pa)
Voltage Range
2 ~ 3.5VDC
Bearing Type
Vapo-Bearing™
Material - Frame
Liquid Crystal Polymer (LCP)
Fan Type
Material - Blade
Liquid Crystal Polymer (LCP)
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.25017,06735 €21.334,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,06735 €
Unit Price with VAT:20,65149 €