XZVG48WA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Kingbright
In Stock: 17.564
Unit Price: 0,31000 €
Datasheet
Green 570nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG48WA

DigiKey Part Number
XZVG48WA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZVG48WA
Description
LED GREEN CLEAR SOT23-3 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
XZVG48WA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Size / Dimension
3.00mm L x 1.30mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.