Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYK68W-2

DigiKey Part Number
1497-1198-2-ND - Tape & Reel (TR)
1497-1198-1-ND - Cut Tape (CT)
1497-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYK68W-2
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMYK68W-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
0.80mm x 0.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-YA-2897QT Brightek (QTB)4.3721516-QBLP595-YA-2897CT-ND0,21000 €Similar
SML-A12WTT86JRohm Semiconductor75846-1174-1-ND0,31000 €Similar
In-Stock: 49.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13300 €1,33 €
1000,09260 €9,26 €
5000,07424 €37,12 €
1.0000,06813 €68,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06292 €125,84 €
4.0000,05848 €233,92 €
6.0000,05620 €337,20 €
10.0000,05362 €536,20 €
14.0000,05209 €729,26 €
20.0000,05059 €1.011,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €