
XZM2CYK50W-2RP | |
|---|---|
DigiKey Part Number | 1497-XZM2CYK50W-2RPTR-ND - Tape & Reel (TR) 1497-XZM2CYK50W-2RPCT-ND - Cut Tape (CT) 1497-XZM2CYK50W-2RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK50W-2RP |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 10° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.20mm |
Lens Size 1.70mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,18510 € | 18,51 € |
| 500 | 0,15150 € | 75,75 € |
| 1.000 | 0,14044 € | 140,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13103 € | 262,06 € |
| 4.000 | 0,12303 € | 492,12 € |
| 6.000 | 0,11893 € | 713,58 € |
| 10.000 | 0,11429 € | 1.142,90 € |
| 14.000 | 0,11153 € | 1.561,42 € |
| 20.000 | 0,10883 € | 2.176,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

