
XZM2CYK45W50MAV-6 | |
|---|---|
DigiKey Part Number | 1497-1351-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZM2CYK45W50MAV-6 |
Description | LED YELLOW CLEAR 4SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.3V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK45W50MAV-6 Models |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.40mm |
Lens Size 2.60mm Dia | Base Product Number |

