
XZM2CRK67S | |
|---|---|
DigiKey Part Number | XZM2CRK67S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZM2CRK67S |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK67S Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24157 € | 241,57 € |
| Unit Price without VAT: | 0,24157 € |
|---|---|
| Unit Price with VAT: | 0,29230 € |


