
XZFMR14A | |
|---|---|
DigiKey Part Number | 1497-XZFMR14ATR-ND - Tape & Reel (TR) 1497-XZFMR14ACT-ND - Cut Tape (CT) 1497-XZFMR14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFMR14A |
Description | 0.56" RED CA SMD LED DISPLAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 10mA 0.748" H x 0.488" W x 0.116" D (19.00mm x 12.40mm x 2.95mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10mA |
Part Status Active | Millicandela Rating 25.9mcd |
Number of Characters 1 | Wavelength - Peak 655nm |
Size / Dimension 0.748" H x 0.488" W x 0.116" D (19.00mm x 12.40mm x 2.95mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,16900 € | 21,69 € |
| 100 | 1,69670 € | 169,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,51373 € | 605,49 € |
| 800 | 1,44260 € | 1.154,08 € |
| 1.200 | 1,40616 € | 1.687,39 € |
| 2.000 | 1,36505 € | 2.730,10 € |
| 2.800 | 1,34060 € | 3.753,68 € |
| 4.000 | 1,31678 € | 5.267,12 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |

