
XZFCBD20A-A | |
|---|---|
DigiKey Part Number | 1497-1486-2-ND - Tape & Reel (TR) 1497-1486-1-ND - Cut Tape (CT) 1497-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFCBD20A-A |
Description | DISPLAY 7SEG 0.8" SGL BLUE 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFCBD20A-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 460nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,20900 € | 42,09 € |
| 100 | 3,39700 € | 339,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,22760 € | 645,52 € |
| 400 | 3,08408 € | 1.233,63 € |
| 600 | 3,01055 € | 1.806,33 € |
| 1.000 | 2,92762 € | 2.927,62 € |
| 1.400 | 2,87833 € | 4.029,66 € |
| 2.000 | 2,83029 € | 5.660,58 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,76390 € |

