
XZCBD55W-A2RT | |
|---|---|
DigiKey Part Number | 1497-1293-2-ND - Tape & Reel (TR) 1497-1293-1-ND - Cut Tape (CT) 1497-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD55W-A2RT |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD55W-A2RT Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.20mm |
Lens Size 1.10mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZCBD55W-A2 | SunLED | 68 | 1497-1404-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,17320 € | 17,32 € |
| 500 | 0,14148 € | 70,74 € |
| 1.000 | 0,13100 € | 131,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12209 € | 244,18 € |
| 4.000 | 0,11452 € | 458,08 € |
| 6.000 | 0,11063 € | 663,78 € |
| 10.000 | 0,10623 € | 1.062,30 € |
| 14.000 | 0,10362 € | 1.450,68 € |
| 20.000 | 0,10107 € | 2.021,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

