XVC2LUG48D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 1.756
Unit Price: 1,21000 €
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2V 10mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVC2LUG48D

DigiKey Part Number
XVC2LUG48D-ND
Manufacturer
Manufacturer Product Number
XVC2LUG48D
Description
LED CBI 4.8MM BI-LVL GRN DIFF RA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2V 10mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XVC2LUG48D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Active
Color
Green (x 2)
Wavelength - Peak
565nm
Configuration
2 High
Current
10mA
Millicandela Rating
29mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.0000,38617 €1.930,85 €
Unit Price without VAT:0,38617 €
Unit Price with VAT:0,46727 €