
XTHI12W850 | |
|---|---|
DigiKey Part Number | XTHI12W850-ND |
Manufacturer | |
Manufacturer Product Number | XTHI12W850 |
Description | EMITTER IR 850NM 50MA RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 50mA 40mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTHI12W850 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 50mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35016 € | 350,16 € |
| Unit Price without VAT: | 0,35016 € |
|---|---|
| Unit Price with VAT: | 0,42369 € |

