XLMOK12D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 3.830
Unit Price: 0,32000 €
Datasheet
Orange 601nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLMOK12D

DigiKey Part Number
XLMOK12D-ND
Manufacturer
Manufacturer Product Number
XLMOK12D
Description
LED ORANGE DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLMOK12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.