Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.9V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDUR06A

DigiKey Part Number
XDUR06A-ND
Manufacturer
Manufacturer Product Number
XDUR06A
Description
DISPLAY 7SEG 0.32" SGL RED 10DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.9V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
XDUR06A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
2mcd
Wavelength - Peak
627nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.200", 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,88000 €1,88 €
391,14846 €44,79 €
1171,02274 €119,66 €
5070,89803 €455,30 €
1.0140,85260 €864,54 €
2.0280,81413 €1.651,06 €
5.0310,77250 €3.886,45 €
10.0230,74649 €7.482,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,27480 €