
XDUG14A2 | |
|---|---|
DigiKey Part Number | XDUG14A2-ND |
Manufacturer | |
Manufacturer Product Number | XDUG14A2 |
Description | DISPLAY LED 0.56" GREEN TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2V 10mA 0.750" H x 0.984" W x 0.325" D (19.05mm x 25.00mm x 8.25mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 10.99mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 0.750" H x 0.984" W x 0.325" D (19.05mm x 25.00mm x 8.25mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 20 | 1,93550 € | 38,71 € |
| 100 | 1,64060 € | 164,06 € |
| 500 | 1,43850 € | 719,25 € |
| 1.000 | 1,37271 € | 1.372,71 € |
| 2.000 | 1,31701 € | 2.634,02 € |
| 5.000 | 1,25633 € | 6.281,65 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |

