
RCP1317NP-332L | |
|---|---|
DigiKey Part Number | RCP1317NP-332L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP1317NP-332L |
Description | FIXED IND 3.3MH 450MA 3.31 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Shielded Inductor 450 mA 3.31Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 510mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.31Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±15% | Size / Dimension 0.531" Dia (13.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53590 € | 53,59 € |
| Unit Price without VAT: | 0,53590 € |
|---|---|
| Unit Price with VAT: | 0,64844 € |

