Direct

CR54NP-390LC | |
|---|---|
DigiKey Part Number | CR54NP-390LCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR54NP-390LC |
Description | FIXED IND 39UH 800MA 320 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 800 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 320mOhm Max |
Series | Frequency - Self Resonant 15.8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.209" W (5.80mm x 5.30mm) |
Tolerance ±15% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0604-390KL | Bourns Inc. | 0 | 118-SDR0604-390KLCT-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32275 € | 484,12 € |
| Unit Price without VAT: | 0,32275 € |
|---|---|
| Unit Price with VAT: | 0,39053 € |


