
CR43NP-3R3MC | |
|---|---|
DigiKey Part Number | 308-1525-2-ND - Tape & Reel (TR) 308-1525-1-ND - Cut Tape (CT) 308-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR43NP-3R3MC |
Description | FIXED IND 3.3UH 1.44A 86.2 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 86.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 86.2mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.189" L x 0.169" W (4.80mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46520 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34484 € | 517,26 € |
| 3.000 | 0,32519 € | 975,57 € |
| 4.500 | 0,31424 € | 1.414,08 € |
| 7.500 | 0,30171 € | 2.262,82 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

