Direct
Similar

CR43-3R3MC | |
|---|---|
DigiKey Part Number | 308-1121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR43-3R3MC |
Description | FIXED IND 3.3UH 1.44A 86.2 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.44 A 86.2mOhm Max Nonstandard |
cms-datasheet | cms-datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 86.2mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.189" L x 0.169" W (4.80mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR43NP-3R3MC | Sumida America Inc. | 3.809 | 308-1525-1-ND | 0,69000 € | Direct |
| PF0580.332NL | Pulse Electronics | 42 | 553-3064-ND | 0,72000 € | Similar |



