CR32NP-220KC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,52773 €
Datasheet

Similar


Bourns Inc.
In Stock: 307
Unit Price: 0,39000 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 500 mA 470mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR32NP-220KC

DigiKey Part Number
308-2201-2-ND - Tape & Reel (TR)
308-2201-1-ND - Cut Tape (CT)
308-2201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR32NP-220KC
Description
FIXED IND 22UH 500MA 470 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 500 mA 470mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
470mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.138" W (3.80mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC32B-220Signal Transformer0SC32B-220-ND0,52773 €Similar
SDR0302-220MLBourns Inc.307SDR0302-220MLCT-ND0,39000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,57100 €5,71 €
1000,46900 €46,90 €
1.0000,38570 €385,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33923 €678,46 €
4.0000,31992 €1.279,68 €
6.0000,30915 €1.854,90 €
10.0000,30413 €3.041,30 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €