
CLS62NP-152KC | |
|---|---|
DigiKey Part Number | CLS62NP-152KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLS62NP-152KC |
Description | FIXED IND 1.5UH 64MA 18.8 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 64 mA 18.8Ohm Max 4-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.8Ohm Max |
Series | Inductance Frequency - Test 1 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD |
Inductance | Size / Dimension 0.268" L x 0.260" W (6.80mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65864 € | 1.317,28 € |
| Unit Price without VAT: | 0,65864 € |
|---|---|
| Unit Price with VAT: | 0,79695 € |

