CEP125NP-7R2MC-H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 1,08227 €
Datasheet
7.2 µH Shielded Drum Core, Wirewound Inductor 7.6 A 13.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEP125NP-7R2MC-H

DigiKey Part Number
308-2326-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CEP125NP-7R2MC-H
Description
FIXED IND 7.2UH 7.6A 13.5 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
7.2 µH Shielded Drum Core, Wirewound Inductor 7.6 A 13.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
13.5mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.220" (5.60mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39H722CMurata Power Solutions Inc.0811-2559-2-ND1,08227 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,10610 €553,05 €
Manufacturers Standard Package
Unit Price without VAT:1,10610 €
Unit Price with VAT:1,33838 €