Similar

CEP125NP-2R8MC-H | |
|---|---|
DigiKey Part Number | CEP125NP-2R8MC-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEP125NP-2R8MC-H |
Description | FIXED IND 2.8UH 12.5A 5.4 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Shielded Drum Core, Wirewound Inductor 12.5 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSCM1256-2R7M | CODACA | 349 | 4044-CSCM1256-2R7MCT-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10610 € | 553,05 € |
| Unit Price without VAT: | 1,10610 € |
|---|---|
| Unit Price with VAT: | 1,33838 € |


