22 µH Shielded Inductor 2.8 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125NP-220MC

DigiKey Part Number
308-1445-2-ND - Tape & Reel (TR)
308-1445-1-ND - Cut Tape (CT)
308-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125NP-220MC
Description
FIXED IND 22UH 2.8A 36 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 2.8 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH125NP-220MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
36mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH125-220MCODACA664044-SPRH125-220MCT-ND0,94000 €Similar
In-Stock: 13.143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,83200 €8,32 €
1000,68400 €68,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55652 €278,26 €
1.0000,52479 €524,79 €
1.5000,50709 €760,64 €
2.5000,48565 €1.214,12 €
3.5000,47204 €1.652,14 €
5.0000,46262 €2.313,10 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,22210 €