
CDMT40D20HF-R63NC | |
|---|---|
DigiKey Part Number | 308-2369-2-ND - Tape & Reel (TR) 308-2369-1-ND - Cut Tape (CT) 308-2369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMT40D20HF-R63NC |
Description | FIXED IND 630NH 6.1A 10.3 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 630 nH Shielded Molded Inductor 6.1 A 10.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.163" L x 0.163" W (4.15mm x 4.15mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,49100 € | 14,91 € |
| 100 | 1,22600 € | 122,60 € |
| 1.000 | 1,08234 € | 1.082,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88427 € | 2.652,81 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |

