
CDH53NP-560KC | |
|---|---|
DigiKey Part Number | CDH53NP-560KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH53NP-560KC |
Description | FIXED IND 56UH 500MA 870 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 500 mA 870mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 870mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.205" W (6.00mm x 5.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28519 € | 427,79 € |
| Unit Price without VAT: | 0,28519 € |
|---|---|
| Unit Price with VAT: | 0,34508 € |

