Similar



CDH53NP-100LC | |
|---|---|
DigiKey Part Number | 308-1421-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH53NP-100LC |
Description | FIXED IND 10UH 1.23A 160 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.23 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.205" W (6.00mm x 5.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR6603-100M | Bourns Inc. | 1.799 | 118-SDR6603-100MCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28519 € | 427,79 € |
| Unit Price without VAT: | 0,28519 € |
|---|---|
| Unit Price with VAT: | 0,34508 € |


