Direct

CD54NP-180MC | |
|---|---|
DigiKey Part Number | CD54NP-180MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD54NP-180MC |
Description | FIXED IND 18UH 1.23A 150 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 1.23 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CD54NP-180MC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0604-180YL | Bourns Inc. | 529 | SDR0604-180YLCT-ND | 4,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36664 € | 549,96 € |
| Unit Price without VAT: | 0,36664 € |
|---|---|
| Unit Price with VAT: | 0,44363 € |


