CD105NP-120MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 965
Unit Price: 0,59000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,36648 €
Datasheet
Image for CD105NP-120MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD105NP-120MC

DigiKey Part Number
CD105NP-120MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD105NP-120MC
Description
FIXED IND 12UH 2.45A 70 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Inductor 2.45 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Frequency - Self Resonant
23.1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1006-120MLBourns Inc.965SDR1006-120MLCT-ND0,59000 €Direct
SC105-120Signal Transformer0SC105-120-ND0,36648 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77026 €385,13 €
Manufacturers Standard Package
Unit Price without VAT:0,77026 €
Unit Price with VAT:0,93201 €