Similar

CD105BNP-181KC | |
|---|---|
DigiKey Part Number | 308-CD105BNP-181KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD105BNP-181KC |
Description | FIXED IND 180UH 720MA 630 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core Inductor 720 mA 630mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 630mOhm Max |
Series | Frequency - Self Resonant 5.71MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC105B-181 | Signal Transformer | 0 | SC105B-181-ND | 0,36774 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63656 € | 318,28 € |
| Unit Price without VAT: | 0,63656 € |
|---|---|
| Unit Price with VAT: | 0,77024 € |


