
0412CDMCCDS-R10MC | |
|---|---|
DigiKey Part Number | 308-0412CDMCCDS-R10MCTR-ND - Tape & Reel (TR) 308-0412CDMCCDS-R10MCCT-ND - Cut Tape (CT) 308-0412CDMCCDS-R10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0412CDMCCDS-R10MC |
Description | FIXED IND 100NH 11.5A 7.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 11.5 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,35130 € | 35,13 € |
| 1.000 | 0,28893 € | 288,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24553 € | 736,59 € |
| 6.000 | 0,23156 € | 1.389,36 € |
| 9.000 | 0,22376 € | 2.013,84 € |
| 15.000 | 0,22053 € | 3.307,95 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

