Direct

SPN02SYBN | |
|---|---|
DigiKey Part Number | S9004-ND |
Manufacturer | |
Manufacturer Product Number | SPN02SYBN |
Description | CONN SHUNT 2MM OPEN TOP AU 2POS |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Category | Height 0.138" (3.50mm) |
Manufacturer Sullins Connector Solutions | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Voltage Rating 250VAC |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 1A per Contact |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPN02SYBN-RC | Sullins Connector Solutions | 173.116 | S3404-ND | 0,08000 € | Direct |


